
The RL895-822K is a 7.8mm ferrite radial inductor with a 15.3 ohm DC resistance and 8.2 millihenry inductance. It has a maximum DC current rating of 100mA and a tolerance of 10%. The inductor is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -30°C to 100°C and is not compliant with military standards or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-822K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 15.3R |
| Diameter | 7.8mm |
| Inductance | 8.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-822K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.