
Through-hole radial power inductor featuring 1mH inductance with a 10% tolerance. This ferrite core component offers a 100mA DC current rating and a DC resistance of 11.5 Ohms. Designed for vertical mounting, it operates within a -20°C to 105°C temperature range and has a Q factor of 55 at 252kHz.
Bourns RLB0608-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 11.5R |
| Diameter | 5mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 85mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.