The RLB0608-120KL is a general purpose inductor with a nominal inductance of 12uH and a DC resistance of 0.5 Ohm. It is rated for a maximum current of 0.53A and has a self resonance frequency of 15 MHz. This inductor is suitable for RF applications and is available in a radial package with a length of 6.5mm. It is designed for through-hole mounting and has a tolerance of 10%. The operating temperature range is from -40 to 125 degrees Celsius.
Sign in to ask questions about the Bourns RLB0608-120KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0608-120KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 6.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.53 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB0608-120KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.