
Through-hole fixed inductor featuring 15µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a Q factor of 60 at a test frequency of 2.52MHz. It handles a maximum DC current of 500mA with a DC resistance of 550mΩ. The radial package measures 5mm in diameter and 7.5mm in height, with a 2mm lead pitch, operating within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Bourns RLB0608-150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0608-150KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 5mm |
| Height | 7.5mm |
| Inductance | 15uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
