Sign in to ask questions about the Bourns RLB0608-152KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0608-152KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 15R |
| Height | 7.5mm |
| Inductance | 1.5mH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4MHz |
| Series | RLB |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-152KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.