
Power wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, radial mounting, and 1.03A DC current capability. Offers 0.1Ω DC resistance and a 60Q-factor at 7.96MHz. Operating temperature range from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0608-1R0ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.03A |
| DC Resistance (DCR) | 100mR |
| Height | 7.5mm |
| Inductance | 1uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 1.03A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-1R0ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
