
Through-hole fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a maximum DC current of 920mA and a low DC resistance of 200mΩ. It operates within a temperature range of -20°C to 105°C and has a self-resonant frequency of 75MHz. The radial package has a 2mm lead pitch and dimensions of 6.5mm length and 7.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0608-1R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 920mA |
| DC Resistance (DCR) | 200mR |
| Height | 7.5mm |
| Inductance | 1.5uH |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 6.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0608-1R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
