This 5.6uH wirewound ferrite inductor features a 10% tolerance and a maximum DC current of 0.64A. The device has a maximum DC resistance of 0.35 ohms and a minimum quality factor of 60. The inductor's minimum self resonant frequency is 35 MHz. It is available in a radial lead style with a height of 7.5mm and a product diameter of 5.5mm. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 35MHz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |