The RLB0712-102KL is a fixed inductor from Bourns with a ferrite core and 1mH inductance. It is available in a radial package with a through-hole mount and operates over a temperature range of -40°C to 105°C. The inductor is unshielded and has a tolerance of 10%. It is not radiation hardened and is not compliant with military standards.
Sign in to ask questions about the Bourns RLB0712-102KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0712-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Inductance | 1mH |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RLB |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0712-102KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.