Through-hole mounted radial power inductor featuring 120µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a maximum DC current of 300mA and a low DC resistance of 700mΩ. Operating within a temperature range of -40°C to 105°C, it has a diameter of 6.7mm and a height of 11mm. The inductor is unshielded and RoHS compliant.
Bourns RLB0812-121KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 120uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.