Inductor Power Wirewound 12000uH 10% 79.6KHz 60Q-Factor Ferrite 0.032A 46Ohm DCR RDL Bag
Bourns RLB0812-123K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.032A |
| Max DC Resistance | 46Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns RLB0812-123K to view detailed technical specifications.
No datasheet is available for this part.