
Through-hole fixed inductor featuring 150µH inductance with a 10% tolerance. This radial-lead ferrite core component offers a DC current rating of 280mA and a DC resistance of 900mΩ. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 3.4MHz.
Sign in to ask questions about the Bourns RLB0812-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0812-151KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 900mR |
| Height | 11mm |
| Inductance | 150uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 6.7mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.