Radial through-hole fixed inductor featuring a ferrite core and 1.5mH inductance with a 10% tolerance. This power wirewound component offers a 60 Q-factor at 252kHz, a maximum DC current of 100mA, and a DC resistance of 6 Ohms. Operating within a -40°C to 105°C temperature range, it has a 3mm lead pitch and is RoHS compliant.
Sign in to ask questions about the Bourns RLB0812-152KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0812-152KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 6R |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-152KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
