
Through-hole fixed inductor featuring 18mH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a Q factor of 60 at 79.6kHz test frequency and a maximum DC current rating of 27mA. Operating within a temperature range of -40°C to 105°C, it has a DC resistance of 76 Ohms and a self-resonant frequency of 280kHz. The radial package includes leads with a 0.65mm diameter and 3mm pitch.
Sign in to ask questions about the Bourns RLB0812-183KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0812-183KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 27mA |
| DC Resistance (DCR) | 76R |
| Height | 10mm |
| Inductance | 18mH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 6.7mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | 40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-183KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
