Through-hole fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This radial-lead component utilizes a ferrite core and offers a DC current rating of 240mA with a DC resistance of 1.2Ω. It operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 3MHz. The inductor is unshielded and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0812-221KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 220uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-221KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.