Through-hole fixed inductor featuring a ferrite core for power applications. Offers 3.3mH inductance with a 10% tolerance, tested at 252kHz. This wirewound component has a Q factor of 60 and a DC resistance of 12 Ohms. Rated for a maximum DC current of 60mA, it operates within a temperature range of -40°C to 105°C. Radial leads with a 3mm pitch facilitate easy mounting.
Bourns RLB0812-332KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 12R |
| Diameter | 6.7mm |
| Height | 11mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0812-332KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
