
The RLB0912-1R0ML is a through-hole ferrite inductor with a core material of ferrite and a radial lead/base style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is unshielded and has a packaging of bulk. It is RoHS compliant and has a self resonant frequency of 88MHz.
Bourns RLB0912-1R0ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6A |
| DC Resistance (DCR) | 10mR |
| Inductance | 1uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Self Resonant Frequency | 88MHz |
| Series | RLB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-1R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
