Power wirewound inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, radial package, and through-hole mounting. Offers a 6A DC current rating, 8mΩ DC resistance, and 8A saturation current. Operates within a -20°C to 105°C temperature range.
Bourns RLB0912-1R5ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5.4A |
| DC Resistance (DCR) | 8mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Inductance | 1.5uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 78MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.