
Through-hole fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1kHz. This power wirewound component utilizes a ferrite core and offers a maximum DC current rating of 4.5A with a low 10mΩ DC resistance. Designed with a radial lead pitch of 5mm and a compact radial package, it operates within a temperature range of -20°C to 105°C. The unshielded inductor has a self-resonant frequency of 63MHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0912-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 10mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 2.2uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 63MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
