
Through-hole radial fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a 3.6A current rating and a low 18mΩ DC resistance. Operating across a -40°C to 105°C temperature range, it provides a Q factor of 30 at 1kHz and a self-resonant frequency of 50MHz. The radial package has a 5mm lead pitch and 8.7mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0912-3R3ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 18mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18MR |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Self Resonant Frequency | 50MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-3R3ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
