
General purpose radial inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 3.1A current rating, and 22mΩ DC resistance. Operates from -20°C to 105°C with a self-resonant frequency of 41MHz. Through-hole mounting with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0912-4R7ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 22mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-4R7ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.