
General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1A current rating, and 280mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch and 0.65mm lead diameter. Operating temperature range is -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0914-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 280mR |
| Diameter | 8.7mm |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 3.5MHz |
| Series | RLB |
| Series Resistance | 280mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
