
Through-hole radial fixed inductor featuring 150µH inductance with a 10% tolerance. This ferrite core component offers a 1A RMS current rating, 1.8A saturation current, and a DC resistance of 370mΩ. Operating within a -20°C to 105°C temperature range, it has a Q factor of 30 at 796kHz. Dimensions include an 8.7mm diameter and 13mm height with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB0914-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 370mR |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 370MR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 796kHz |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 2.8MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.