Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.065Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |