
Through-hole radial fixed inductor featuring 180µH inductance with a 10% tolerance. This ferrite core component operates at 796kHz with a Q factor of 30. It handles a maximum DC current of 750mA and has a DC resistance of 540mΩ. The inductor is designed for through-hole mounting with a radial lead pitch of 5mm and a lead diameter of 0.65mm.
Bourns RLB0914-181KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 540mR |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 540MR |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 796kHz |
| Saturation Current | 1.63A |
| Self Resonant Frequency | 2.6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
