Through-hole fixed inductor featuring 27µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a saturation current of 4A and a maximum DC current of 1.8A, with a low DC resistance of 110mΩ. Operating within a temperature range of -20°C to 105°C, it has a self-resonant frequency of 8.5MHz and a Q-factor of 40 at 2.52MHz. The radial package with a 5mm lead pitch ensures easy through-hole mounting.
Sign in to ask questions about the Bourns RLB0914-270KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0914-270KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 110mR |
| Height | 13mm |
| Inductance | 27uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 8.5MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-270KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.