The RLB0914-561K is a power inductor with a wirewound construction and ferrite core material. It has an inductance of 560uH with a tolerance of 10%. The inductor is tested at a frequency of 796KHz and has a maximum DC current rating of 45A. The device is available in a radial lead style with a height of 13mm and a product diameter of 9.2mm. It operates over a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 45A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1.7MHz |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |