General purpose radial inductor featuring 6.8µH inductance with a 20% tolerance. This ferrite-core component offers a 3A current rating and a low 39mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch, it operates across a -40°C to 105°C temperature range. The unshielded construction and radial termination are suitable for general electronic applications.
Sign in to ask questions about the Bourns RLB0914-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0914-6R8ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 39mR |
| Diameter | 8.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0914-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.