The RLB0914-821K is a general purpose inductor from Bourns with a nominal inductance of 820uH and a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 0.35A and has a DC resistance of 1.8 ohms. It is available in a radial package with a length of 12mm and is not shielded.
Bourns RLB0914-821K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 1.5 |
| Manufacturer Series | RLB0914 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | RLB0914 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB0914-821K to view detailed technical specifications.
No datasheet is available for this part.