Sign in to ask questions about the Bourns RLB1014-104KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB1014-104KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 8.7mm |
| Height | 0.472inch |
| Inductance | 100mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 14mA |
| RoHS Compliant | Yes |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-104KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
