
Through-hole mounted power wirewound inductor featuring 22mH inductance with a 10% tolerance. This ferrite core component offers a Q factor of 45 at 79.6kHz test frequency and a saturation current of 95mA. It operates within a temperature range of -20°C to 105°C and has a DC resistance of 58 Ohms. The radial package has a 5mm lead pitch and the component is RoHS compliant.
Bourns RLB1014-223KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 28mA |
| DC Resistance (DCR) | 58R |
| Height | 12mm |
| Inductance | 22mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 28mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 95mA |
| Self Resonant Frequency | 220kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-223KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
