
Radial leaded, general purpose inductor featuring a ferrite core and 33mH inductance with a 10% tolerance. This unshielded component offers a maximum DC current rating of 24mA and a DC resistance of 90 Ohms. Operating within a temperature range of -20°C to 105°C, it has a lead pitch of 5mm and a diameter of 8.7mm. The inductor is RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Bourns RLB1014-333KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB1014-333KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 24mA |
| DC Current | 24mA |
| DC Resistance (DCR) | 90R |
| Diameter | 8.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 33mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 24mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-333KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
