The RLB1014-471K is a power inductor with a wirewound design and ferrite core material. It has an inductance of 470uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.21A and a maximum DC resistance of 2.3R. The quality factor is a minimum of 35, and the self-resonant frequency is a minimum of 1.55MHz. The inductor is available in a radial lead style and has a height of 13mm and a product diameter of 9.2mm. It operates within a temperature range of -20C to 80C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1.55MHz |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |