
General purpose radial inductor featuring 56mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 18mA and a saturation current of 60mA. It has a DC resistance of 200 Ohms and a Q factor of 35 at a test frequency of 79.6kHz. Operating within a temperature range of -20°C to 105°C, it is designed for through-hole mounting with a 5mm lead pitch.
Sign in to ask questions about the Bourns RLB1014-563KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB1014-563KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 18mA |
| DC Resistance (DCR) | 200R |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 56mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 18mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 150kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-563KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
