Through-hole mounted radial power inductor featuring 82mH inductance with a 10% tolerance, tested at 79.6kHz. This ferrite core component offers a Q factor of 30 and a DC resistance of 240 Ohms. It operates within a temperature range of -20°C to 105°C and handles a saturation current of 52mA. Dimensions include a 12mm length, 8.7mm diameter, 13mm height, and 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1014-823KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 14mA |
| DC Resistance (DCR) | 240R |
| Diameter | 8.7mm |
| Height | 13mm |
| Inductance | 82mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 14mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 52mA |
| Self Resonant Frequency | 120kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1014-823KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.