The RLB1112V4-102J is a fixed inductor with a nominal inductance of 1000uH and a minimum quality factor of 20. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for use in DC-DC converters and has a rated current of 0.51A. It is available in a radial package with a length of 12.5mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1112V4-102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.1 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB1112V4-102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.