This general purpose inductor is designed for DC-DC converter applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a nominal inductance of 1500 microhenries and a minimum quality factor of 20 at the nominal inductance. It is available in a radial package with a length of 12.5 millimeters and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.43 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.82 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |