
Inductor Power Unshielded Wirewound 4700uH 5% 1KHz 30Q-Factor Ferrite 0.24A 7.6Ohm DCR RDL T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 7.6 |
| Rated Current-Max | 0.24 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.54 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |