
Radial leaded general purpose inductor featuring 1mH inductance with a 10% tolerance. This ferrite-core component offers a 310mA current rating and 1.3 Ohm DC resistance. Designed for through-hole mounting, it operates within a -20°C to 105°C temperature range and has a self-resonant frequency of 1.6MHz.
Sign in to ask questions about the Bourns RLB1314-102KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB1314-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.3R |
| Diameter | 11.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Package Quantity | 130 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 1.6MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-102KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
