
General purpose radial inductor featuring 10mH inductance with a 10% tolerance. This ferrite-core component offers a 100mA current rating and a DC resistance of 12 Ohms. Designed for through-hole mounting, it operates within a temperature range of -20°C to 105°C and has a self-resonant frequency of 530kHz. The unshielded, leaded package measures 11.7mm in diameter and 13mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1314-103KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 12R |
| Diameter | 11.7mm |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Package Quantity | 130 |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 530kHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-103KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
