
Through-hole fixed inductor featuring 1.5mH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 250mA and a low DC resistance of 1.7 Ohms. Operating within a temperature range of -20°C to 105°C, it boasts a Q factor of 30 at 1kHz and a self-resonant frequency of 1.3MHz. The radial package with a 7mm lead pitch ensures easy through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1314-152KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.7R |
| Height | 13mm |
| Inductance | 1.5mH |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB1314-152KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
