This is a power inductor with a wirewound construction and a ferrite core material. It has an inductance of 2200uH with a tolerance of 10%. The inductance test frequency is 1KHz. The maximum DC current is 0.21A and the maximum DC resistance is 2.9 ohms. The minimum quality factor is 60 and the minimum self resonant frequency is 1.1MHz. It is available in a radial lead style with a height of 13mm and a product diameter of 12.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1.1M(Typ)Hz |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |