
Through-hole radial fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 510mA DC current rating, and 2.9 Ohm DC resistance. Operates from -55°C to 125°C with a Q factor of 20 at 1kHz. Unshielded, radial termination, and a 9mm diameter with 12.2mm height.
Bourns RLB9012-102KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 510mA |
| DC Resistance (DCR) | 2.9R |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
