General purpose radial-leaded inductor with 12µH inductance and 10% tolerance. Features a ferrite core and unshielded construction, suitable for through-hole mounting. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 3.1A and a DC resistance of 50mΩ. This RoHS compliant component has a lead pitch of 5mm and a height of 12.2mm.
Bourns RLB9012-120KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.1A |
| DC Resistance (DCR) | 50mR |
| Height | 12.2mm |
| Inductance | 12uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
