
Through-hole fixed inductor featuring 15µH inductance with a 10% tolerance. This radial-packaged power wirewound component utilizes a ferrite core and offers a Q factor of 50 at 1kHz. It supports a maximum DC current of 2.9A with a low DC resistance of 56mΩ. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is designed for reliable performance.
Sign in to ask questions about the Bourns RLB9012-150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB9012-150KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 56mR |
| Height | 12.2mm |
| Inductance | 15uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
