Sign in to ask questions about the Bourns RLB9012-180KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB9012-180KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.66A |
| DC Resistance (DCR) | 61mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 18uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-180KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.