
Through-hole fixed inductor with 180µH inductance and 10% tolerance, featuring a ferrite core and 1.08A DC current rating. This radial component offers a DC resistance of 580mΩ, a Q factor of 20 at 1kHz, and a self-resonant frequency of 2.8MHz. Operating within a temperature range of -55°C to 125°C, it is supplied in bulk packaging.
Sign in to ask questions about the Bourns RLB9012-181KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB9012-181KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.08A |
| DC Current | 1.08A |
| DC Resistance (DCR) | 580mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 180uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-181KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.