
General purpose radial leaded inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 10A DC current rating, and 13mΩ DC resistance. Operates from -55°C to 125°C and has a self-resonant frequency of 150MHz. RoHS compliant, through-hole mount, unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB9012-1R0ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 13mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-1R0ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
