
General purpose radial leaded inductor featuring 220µH inductance with a 10% tolerance. This ferrite-core component offers a 1A maximum DC current rating and a DC resistance of 650mΩ. Operating across a wide temperature range from -55°C to 125°C, it is designed for through-hole mounting with a 5mm lead pitch. The unshielded construction and bulk packaging make it suitable for various electronic applications.
Bourns RLB9012-221KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 650mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
