
Through-hole fixed inductor featuring 2.2µH inductance with a 20% tolerance. This radial leaded component utilizes a ferrite core and offers a DC current rating of 6.5A. It exhibits a low DC resistance of 21mΩ and a Q factor of 20 at 1kHz. Operating across a wide temperature range from -55°C to 125°C, this unshielded inductor is RoHS compliant.
Bourns RLB9012-2R2ML technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 21mR |
| Height | 12.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | RLB9012 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB9012-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
